- Home ›
- All Products›
- SH7217
SH7217
Fairview Microwave
SMA 90 Degree Hybrid Coupler from 2 GHz to 4 GHz Rated to 50 Watts
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
SMA 90 Degree Hybrid Coupler from 2 GHz to 4 GHz Rated to 50 Watts
Search Keywords: SH7217
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:SH7217
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8517700000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$414.58
3
$408.82
5 +
$403.22
Click for Quote
Log in
to unlock special pricing