- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- EYECAP-SIT(A)16R
EYECAP-SIT(A)16R
EyeCap International
Insulated Terminal Cap - Type A, SIT - Solderless Terminal Lugs Type - 16mm² - Red.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Insulated Terminal Cap - Type A, SIT - Solderless Terminal Lugs Type - 16mm² - Red.
Search Keywords: EYECAPSITA16R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EyeCap International
-
Part No:EYECAP-SIT(A)16R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,317
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
100
$0.942
300
$0.766
1,000
$0.731
2,500
$0.671
5,000
$0.670
7,500
$0.653
10,000
$0.652
15,000 +
$0.645
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT