- Home ›
- All Products›
- G1101/2-BK002
Alpha Wire
G1101/2-BK002
GRP1101/2 BLACK 500 FT
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
GRP1101/2 BLACK 500 FT
Search Keywords: G11012BK002
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | G1101/2-BK002 |
| Alias/AKA: | G1101/2-BLACK-500 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3501105000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Operating Temperature: | -70 to 125 °C |
| Dimension: | 152400 mm |
| Type: | Expandable Braid |
| Color: | Black |
| Family: | GRP-110 |
Frequently Asked Questions
Is G1101/2-BK002 RoHS compliant?
Yes, G1101/2-BK002 is RoHS compliant.
What is the lead time for G1101/2-BK002?
The standard lead time for G1101/2-BK002 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Manufacturer Stock:
40
can ship
8 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$861.75
3
$836.44
5 +
$824.70
Click for Quote
Log in
to unlock special pricing