183031570409

Essentra

PEEK Hex Socket Cap Screw - M3 Thread Size - 0.098 in (2.5 mm) Compatible Hex Key Size - 0.217 in (5.5 mm) Head Diameter - 0.1 ...

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PEEK Hex Socket Cap Screw - M3 Thread Size - 0.098 in (2.5 mm) Compatible Hex Key Size - 0.217 in (5.5 mm) Head Diameter - 0.118 in (3.0 mm) Head Height - 0.591 in (15.0 mm) Thread Length - Brown.
Search Keywords: 183031570409
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    183031570409
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926906090
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks can ship 8/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$4.56
50
$4.40
100
$4.24
250
$2.63
500
$2.53
1,000
$2.42
2,500
$2.28
5,000 +
$2.18
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!