- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 307-PCM/04-033
307-PCM/04-033
WECO Electrical Connectors Inc.
Barrier Terminal Strip - 4 Pole - 300V - 25 Amp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Barrier Terminal Strip - 4 Pole - 300V - 25 Amp
Search Keywords: 307PCM04033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:307-PCM/04-033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Barrier Strip3837
-
Mounting:Panel Mount3828
-
Gender:N/A
-
Termination Method:Screw3836
-
Pitch:11 mm
-
Number of Circuits:43829
-
Maximum Voltage Rating:5003826V
-
Maximum Current Rating:20 A
-
Wire Size:10-16 AWG
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
350
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
350
$8.38
700
$4.44
1,050
$3.12
1,400 +
$3.06
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT