- 首页 ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- SG-8101CG48.5490M-TCHPA0
SG-8101CG48.5490M-TCHPA0
Epson America
SG-8101CG 48.5490M-TCHPA0: OSC MHZ 1.8V~3.3V +/-20PPM -40~105C O/E DEFAULT 1K TR
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
描述
+
SG-8101CG 48.5490M-TCHPA0: OSC MHZ 1.8V~3.3V +/-20PPM -40~105C O/E DEFAULT 1K TR
Search Keywords: SG8101CG485490MTCHPA0
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Epson America
-
部件编号:SG-8101CG48.5490M-TCHPA0
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
250
6 Weeks
可以发货
6/29/26