- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Pulse Transformers ›
- B82806D0060A033
Epcos
B82806D0060A033
Pulse Transformer - 100 µH - 60 W - 6:1:3:5 Turns Ratio - 1.5kV Isolation Voltage - Surface Mount.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pulse Transformer - 100 µH - 60 W - 6:1:3:5 Turns Ratio - 1.5kV Isolation Voltage - Surface Mount.
Search Keywords: B82806D0060A033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Epcos
-
Part No:B82806D0060A033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is B82806D0060A033 RoHS compliant?
Yes, B82806D0060A033 is RoHS compliant.
What is the lead time for B82806D0060A033?
The standard lead time for B82806D0060A033 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Can Ship immediately
Minimum Order Quantity:
160
Order Increment:
160
8 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
160
$4.32
350
$4.16
850
$3.99
2,600 +
$3.84
Click for Quote
Log in
to unlock special pricing