Electroswitch
A223K12KZQ
The A223K12KZQ is a DPDT miniature toggle switch featuring an ON-NONE-ON circuit, a locking lever, and solder lug terminals.
查看数据表 询问数据表 附件 到货时通知我
-
产品属性属性值 选择属性
-
供应商:Electroswitch
-
部件编号:A223K12KZQ
-
计量单位:每 件
-
RoHS:是
-
HTS:8536507000
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
1 -
极-位配置:2P2T (DPDT)
-
开关配置:On None On
-
触点额定电流 @ 电压:6@125VAC 28VDC A
-
致动器样式:Locking Lever
-
安装方式:Panel Mount with Threads
-
螺纹尺寸:N/A
-
本体方向:Straight
-
端子类型:Solder
-
尺寸:12.7 x 11.43 x 40.71 mm
-
工作温度:N/A