- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- A127K12KZQ
Electroswitch
A127K12KZQ
Switch Toggle SPDT 6A 125V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle SPDT 6A 125V
Search Keywords: A127K12KZQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Electroswitch
-
Part No:A127K12KZQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is A127K12KZQ RoHS compliant?
Yes, A127K12KZQ is RoHS compliant.
What is the lead time for A127K12KZQ?
The standard lead time for A127K12KZQ is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Ships today, if you order in
9 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
1
$22.43
5
$21.11
10
$20.54
25
$19.79
50
$15.72
100
$12.24
250 +
$11.76
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT