- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 350134GS
Description
+
Switch DIP N.O./N.C. SP16T 16 Extended Shaft 0.1A 28VDC PC Pins 20000Cycles Thru-Hole
Search Keywords: 350134GS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EECO
-
Part No:350134GS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight
-
Actuator Style:Extended Shaft
-
Actuator Length:5.33 mm
-
Number of Positions:16
-
Pole Throw Configuration:SP16T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@28VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
Buy all 17 in-stock or the regular minimum order quantity of 50
Stock lot only:
17
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$3.432
50
$3.120
100
$3.050
250
$3.010
500
$2.930
1,000
$2.490
2,500
$2.430
5,000
$2.410
7,500 +
$2.400
Click for Quote
Log in
to unlock special pricing
Older Equivalent