- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 330134GS
Description
+
Switch DIP SP16T 16 Extended Shaft 0.1A 28VDC PC Pins 20000Cycles Thru-Hole
Search Keywords: 330134GS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EECO
-
Part No:330134GS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
-
Actuator Style:Extended Shaft
-
Actuator Length:5.33 mm
-
Number of Positions:16
-
Pole Throw Configuration:SP16T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@28VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:N/R
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$2.26
25
$2.21
50
$2.17
100
$2.13
500
$2.08
1,000 +
$2.04
Click for Quote
Log in
to unlock special pricing