- 首页 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 845-018-540-108
描述
+
.100" (2.54mm) Pitch | Card Edge Connector - 18 Contacts - 0.100” (2.54mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 845018540108
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:EDAC
-
部件编号:845-018-540-108
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
1
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
7
9 Weeks
可以发货
7/16/26