- 首页 ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 630W9W4-240-1NB
描述
+
IP67 D-Sub Receptacle - 4 Power and 5 Signal Contacts - Right Angle PC Pin - M3 Threaded Rivet w/Bracket & Boardlock - Gold Flash Contacts - -25°C To +85°C
Search Keywords: 630W9W42401NB
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:EDAC
-
部件编号:630W9W4-240-1NB
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
供应商标准包装:
1
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
有存货: 0
缺货数量的起订量:
63
16 Weeks
可以发货
9/21/26