- 首页 ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 630-2WK2650-1NB
描述
+
D-Sub Receptacle - 2 Power - Right Angle PC Pin - M3 - Mounting Bracket - Boardlock - Nickel Shell - Gold Plated Contacts - -55°C To +125°C
Search Keywords: 6302WK26501NB
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:EDAC
-
部件编号:630-2WK2650-1NB
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
63
16 Weeks
可以发货
9/21/26