- 首页 ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 630-21W4640-1T2
描述
+
D-Sub Receptacle - 4 Coax & 17 Signal - Right Angle PC Pin - #4-40 UNC Only - Tin Shell - Gold Plated Contacts - -55°C To +125°C
Search Keywords: 63021W46401T2
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:EDAC
-
部件编号:630-21W4640-1T2
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
500
16 Weeks
可以发货
9/21/26
PRICE (USD)
数量
Unit Price
500
$64.80
1,000
$33.10
1,500
$22.53
2,000 +
$22.08
Click for Quote
Log in
解锁特价