- 首页 ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 629-M09-640-GT2
描述
+
D-Sub Plug - 9 Machined Contacts - 90° PC Pin - #4-40 UNC Insert - Tin Shell - 30 Microinch Gold Contacts - -55°C to +125°C
Search Keywords: 629M09640GT2
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:EDAC
-
部件编号:629-M09-640-GT2
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
供应商标准包装:
1
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
125
16 Weeks
可以发货
9/21/26