- 首页 ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 629-27W2240-5T1
描述
+
D-Sub Plug (PIN) - 2 Coax & 25 Signal - Right Angle PC Pin - Through Hole - Tin Shell - Gold Plated Contacts - -55°C To +125°C
Search Keywords: 62927W22405T1
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:EDAC
-
部件编号:629-27W2240-5T1
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
500
16 Weeks
可以发货
9/2/26
PRICE (USD)
数量
Unit Price
500
$26.97
1,000
$13.78
1,500
$9.38
2,000 +
$9.19
Click for Quote
Log in
解锁特价