- 首页 ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 629-11W1250-4TC
描述
+
D-Sub Plug (PIN) - 1 Coax & 1 Signal - Right Angle PC Pin - M3 - Mounting Bracket - Tin Shell - Gold Plated Contacts - -55°C To +125°C
Search Keywords: 62911W12504TC
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:EDAC
-
部件编号:629-11W1250-4TC
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
供应商标准包装:
2000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
500
9 Weeks
可以发货
7/7/26
PRICE (USD)
数量
Unit Price
500
$11.70
1,000
$6.17
1,500
$4.25
2,000 +
$4.16
Click for Quote
Log in
解锁特价