- 首页 ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 628-9W4-224-1TC
描述
+
D-Sub Receptacle - 4 Coax & 5 Signal - Vertical PC Pin - M3 Standoff - Tin Shell - Gold Plated Contacts - -55°C To +125°C
Search Keywords: 6289W42241TC
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:EDAC
-
部件编号:628-9W4-224-1TC
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
供应商标准包装:
100
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
25
9 Weeks
可以发货
7/8/26