- 首页 ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 628-5W5-224-4T1
描述
+
D-Sub Receptacle - 5 Power - Vertical PC Pin - Through Hole - Tin Shell - Gold Plated Contacts - -55°C To +125°C
Search Keywords: 6285W52244T1
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:EDAC
-
部件编号:628-5W5-224-4T1
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
5
16 Weeks
可以发货
8/31/26
PRICE (USD)
数量
Unit Price
5
$8.67
25
$7.05
50
$6.94
100
$6.73
300
$5.67
500
$5.23
1,000
$4.91
2,500 +
$4.60
Click for Quote
Log in
解锁特价