- 首页 ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 628-2WK2624-7T5
描述
+
D-Sub Receptacle - 2 Coax - Vertical PC Pin - 4-40 UNC w/Boardlocks - Tin Shell - Gold Plated Contacts - -55°C To +125°C
Search Keywords: 6282WK26247T5
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:EDAC
-
部件编号:628-2WK2624-7T5
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
50
16 Weeks
可以发货
9/1/26