- 首页 ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 627W21W1622-1NA
描述
+
IP67 D-Sub Plug - 1 Power and 2 Signal Contacts - Solder Cup - M3 Threaded Hole - 30 Microinch Gold Contacts - -25°C To +85°C
Search Keywords: 627W21W16221NA
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:EDAC
-
部件编号:627W21W1622-1NA
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
供应商标准包装:
400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
100
9 Weeks
可以发货
7/7/26