- 首页 ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 627-21W1224-2T6
描述
+
D-Sub Receptacle - 1 Coax & 2 Signal - Vertical PC Pin - #4-40 UNC Round Stand Off w/Boardlocks - Tin Shell - Gold Plated Contacts - -55°C To +125°C
Search Keywords: 62721W12242T6
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:EDAC
-
部件编号:627-21W1224-2T6
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
供应商标准包装:
100
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
5
9 Weeks
可以发货
7/7/26
PRICE (USD)
数量
Unit Price
5
$8.50
25
$6.91
50
$6.80
100
$6.60
300
$5.55
500
$5.12
1,000
$4.80
2,500 +
$4.68
Click for Quote
Log in
解锁特价