- 首页 ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 621-025-360-542
描述
+
D-Sub Plug - 25 Contacts - 90° PC Pin - Four Prong Boardlocks - Nickel Shell - 15 Microinch Gold Contacts - -55°C to +85°C
Search Keywords: 621025360542
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:EDAC
-
部件编号:621-025-360-542
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
供应商标准包装:
1
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
50
多个:
50
16 Weeks
可以发货
9/25/26
PRICE (USD)
数量
Unit Price
50
$3.72
100
$3.06
250
$2.67
500
$2.37
1,000
$2.10
2,500
$2.04
5,000
$1.99
7,500 +
$1.96
Click for Quote
Log in
解锁特价