- 首页 ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 621-009-360-041
描述
+
D-Sub Plug - 9 Contacts - 90° PC Pin - Four Prong Boardlocks - Nickel Shell - 15 Microinch Gold Contacts - -55°C to +85°C
Search Keywords: 621009360041
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:EDAC
-
部件编号:621-009-360-041
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
供应商标准包装:
50
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
50
多个:
50
9 Weeks
可以发货
7/8/26
PRICE (USD)
数量
Unit Price
50
$1.935
250
$1.406
500
$1.239
1,000
$1.100
2,500
$1.055
5,000
$1.027
7,500
$1.000
10,000 +
$0.985
Click for Quote
Log in
解锁特价