- 首页 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 396-049-520-104
描述
+
Card Edge Connector - 49 Contacts - 0.125” (3.175mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 396049520104
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:EDAC
-
部件编号:396-049-520-104
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
供应商标准包装:
25
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
5
9 Weeks
可以发货
7/7/26
PRICE (USD)
数量
Unit Price
5
$12.52
25
$11.34
50
$10.84
100
$9.77
250
$8.51
500
$7.93
1,000 +
$7.13
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments