- 首页 ›
- 所有产品›
- 连接器 ›
- 导线与 PCB 连接器 ›
- 卡缘连接器 ›
- 345-038-542-578
描述
+
.100" (2.54mm) Pitch | Card Edge Connector - 38 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount
搜索关键词: 345038542578
规格
+
-
产品属性属性值 选择属性
-
供应商:EDAC
-
部件编号:345-038-542-578
-
计量单位:每 件
-
RoHS:是
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
1
工具/3D模型
+
Frequently Asked Questions
Is 345-038-542-578 RoHS compliant?
Yes, 345-038-542-578 is RoHS compliant.
What is the lead time for 345-038-542-578?
The standard lead time for 345-038-542-578 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
价格匹配保证
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
最小订购数量:
5
9 周
可以发货
10/16/26