- 首页 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 307-019-553-104
描述
+
Card Edge Connector - 19 Contacts - 0.156” (3.96mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 307019553104
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:EDAC
-
部件编号:307-019-553-104
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
供应商标准包装:
1
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
9 Weeks
可以发货
7/13/26
PRICE (USD)
数量
Unit Price
1
$26.53
10
$23.68
25
$22.97
50
$21.12
100
$12.67
250
$11.38
500 +
$10.36
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments