- 首页 ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- ECS-2520S30-120-FN-TR
ECS-2520S30-120-FN-TR
ECS INC. International
Crystal Oscillator - 12.000MHz - HCMOS - 3.0V - ±10ppm -40°C to 85°C - 7mA - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm)
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述
+
Crystal Oscillator - 12.000MHz - HCMOS - 3.0V - ±10ppm -40°C to 85°C - 7mA - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm)
Search Keywords: ECS2520S30120FNTR
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:ECS INC. International
-
部件编号:ECS-2520S30-120-FN-TR
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
产品指南
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
有存货: 0
缺货数量的起订量:
250
22 Weeks
可以发货
11/2/26