- 首页 ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ECS-250-10-33B-CKM-TR3
ECS-250-10-33B-CKM-TR3
ECS INC. International
Crystal - 25MHZ ±10ppm - 10pF - 40 ohm - ±10ppm -20 to +70°C - 4-SMD - 0.126" x 0.098" (3.20mm x 2.50mm)
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述
+
Crystal - 25MHZ ±10ppm - 10pF - 40 ohm - ±10ppm -20 to +70°C - 4-SMD - 0.126" x 0.098" (3.20mm x 2.50mm)
Search Keywords: ECS2501033BCKMTR3
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:ECS INC. International
-
部件编号:ECS-250-10-33B-CKM-TR3
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
3000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
750
8 Weeks
可以发货
7/8/26
PRICE (USD)
数量
Unit Price
750
$0.4000
1,500
$0.3000
2,250
$0.2800
3,000 +
$0.2744
Click for Quote
Log in
解锁特价