- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W2E200-HH64-01
Description
+
AC Fan Axial Ball Bearing 230V 500CFM 56dB( 225 X 225 X 80mm)
Search Keywords: W2E200HH6401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W2E200-HH64-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:225 x 225 x 80 mm
-
Voltage Rating:230 V
-
Power Rating:60 W
-
Maximum Airflow:500 CFM
-
Noise Level:56 dB
-
Special Features:None
-
Termination:Terminal Block
-
Housing Material:Metal
-
Operating Temperature:0 to 75 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT