- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- W2E200-HH64-05
Description
+
AC Fan Axial Ball Bearing 230V 500CFM 56dB 225 X 225 X 80mm
Search Keywords: W2E200HH6405
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:W2E200-HH64-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:225 x 225 x 80 mm
-
Voltage Rating:230 V
-
Power Rating:60 W
-
Maximum Airflow:500 CFM
-
Noise Level:56 dB
-
Special Features:None
-
Termination:Terminal Block
-
Housing Material:Metal
-
Operating Temperature:0 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
93 Weeks
can ship
2/29/28
Price (USD)
Qty
Unit Price
1
$239.87
5
$233.21
10
$230.02
20
$223.88
50
$204.35
100 +
$199.10
Click for Quote
Log in
to unlock special pricing