- 首页 ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- RLF35-8/12N
描述
+
DC Blower Centrifugal Ball Bearing - 51 x 51 x 15mm - 12VDC - 5.7CFM - 3.5W - 6700RPM.
Search Keywords: RLF35812N
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:ebm-papst
-
部件编号:RLF35-8/12N
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8414596060
-
COO:EU
-
ECCN:EAR99
-
供应商标准包装:
45 -
Category:DC Blower
-
Dimension:15 x 51 x 51 mm
-
Voltage Rating:12 V
-
Power Rating:3.5 W
-
Maximum Airflow:5.65 CFM
-
Noise Level:N/A
-
Special Features:N/A
-
Termination:N/A
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
产品指南
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
78
可立即发货
已订购:
150
可以发货 7/20/26
22 Weeks
可以发货
11/4/26
PRICE (USD)
数量
Unit Price
1
$50.46
5
$49.88
10
$39.91
25
$36.65
50
$33.06
100
$32.34
250 +
$32.26
Click for Quote
Log in
解锁特价