- Home ›
- All Products›
- 8318NN
Description
+
DC axial fan, 48 V, 80 x 80 x 32 mm, 54 m³/h, 36 dB, ball bearing, ebm-papst, 8318 NN
Search Keywords: 8318NN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:8318NN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:EU
-
Supplier Standard Pack:
30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
8
$62.08
15
$49.66
23
$45.35
30 +
$44.44
Click for Quote
Log in
to unlock special pricing