- Home ›
- All Products›
- 8318/17
Description
+
DC Axial Fan, 48 V, Square, 80 mm, 32 mm, Ball Bearing, 30.6 CFM
Search Keywords: 831817
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:8318/17
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
Supplier Standard Pack:
1
-
End of Life: Final orders must be placed by 12/11/2026
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67
Can Ship immediately
Minimum Order Quantity:
2
14 Weeks
can ship
9/17/26