- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 6314/2NP
Description
+
DC Fan Axial Ball Bearing 24V 16V to 30V 276.5CFM 56dB
Search Keywords: 63142NP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:6314/2NP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Category:DC Fan
-
Dimension:50.8 x 171.5 mm
-
Voltage Rating:24 V
-
Power Rating:23 W
-
Maximum Airflow:276.5 CFM
-
Noise Level:56 dB
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Aluminum
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Ships today, if you order in
MOQ for out of Stock Qty:
8
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$332.89
5
$332.06
8
$331.23
16
$175.36
24
$123.40
32 +
$120.93
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT