- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 614R
Description
+
DC axial compact fan - Square - Nominal voltage: 24 VDC - Speed 68500 rpm - Power consumption: 2.9 W - Air flow: 56 m3/h - Housing material: Glass fiber reinforced PBT plastic – Size: 60 mm (L) x 60 mm (W) x 25 mm (H) – 66 g - Termination: 2 Wire leads –
Search Keywords: 614R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:614R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Special Features:IP20
-
IP Rating:IP20
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Ships today, if you order in
Minimum Order Quantity:
7
Price (USD)
Qty
Unit Price
7
$28.71
10
$27.39
25
$26.56
50
$25.43
100
$19.56
250 +
$19.04
Click for Quote
Log in
to unlock special pricing