- Home ›
- All Products›
- 624NR
624NR
ebm-papst
Axial Fan DC 60x60x25mm 24V 40mA³/h
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Axial Fan DC 60x60x25mm 24V 40mA³/h
Search Keywords: 624NR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:624NR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/21/26