- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 614NHHR
ebm-papst
614NHHR
Axial Fan - 24VDC - 60 x 60 x 25.4 mm - 41 dB - 33.0 CFM (0.924m³/min) - IP20 - 2 Wire Leads.
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Axial Fan - 24VDC - 60 x 60 x 25.4 mm - 41 dB - 33.0 CFM (0.924m³/min) - IP20 - 2 Wire Leads.
Search Keywords: 614NHHR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:614NHHR
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8414596060
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Category:DC Fan
-
Dimension:60 x 60 x 25.4 mm
-
Voltage Rating:24 V
-
Special Features:IP20
-
Termination:Lead Wires
-
Housing Material:Plastic
-
IP Rating:IP20
-
Operating Temperature:-20 to 70 °C
Frequently Asked Questions
Is 614NHHR RoHS compliant?
No, 614NHHR is not RoHS compliant.
What is the lead time for 614NHHR?
The standard lead time for 614NHHR is approximately 52 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
150
can ship 5/21/27
52 Weeks
can ship
8/23/27
Price (USD)
Qty
Unit Price
1
$43.67
5
$40.98
10
$38.90
45
$37.37
90
$36.86
135
$36.38
270 +
$35.89
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT