- 首页 ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4124GX
描述
+
DC Fan Axial Sintec-Sleeve Bearing 24V 12V to 31.5V 94.17CFM 44dB( 119 X 119 X 38mm)
Search Keywords: 4124GX
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:ebm-papst
-
部件编号:4124GX
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
供应商标准包装:
1 -
Category:DC Fan
-
Dimension:119 x 119 x 38 mm
-
Voltage Rating:24 V
-
Power Rating:3.6 W
-
Maximum Airflow:94.1CFM
-
Noise Level:44 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-20 to 75 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.