- Home ›
- All Products›
- PTR016V1000-TR
PTR016V1000-TR
Eaton Electronics / Bussmann
Resettable Fuses - PPTC PPTC 16V 10.0A Radial
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Resettable Fuses - PPTC PPTC 16V 10.0A Radial
Search Keywords: PTR016V1000TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:PTR016V1000-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1,000
$0.4866
3,000
$0.4592
5,000
$0.4466
8,000
$0.4347
10,000
$0.4336
15,000
$0.4325
25,000 +
$0.4289
Click for Quote
Log in
to unlock special pricing