- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- PCI-5
Fuse Subminiature Fast Acting 5A 125V Radial 8.89 X 4.67 X 8.76mm Carton
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Subminiature Fast Acting 5A 125V Radial 8.89 X 4.67 X 8.76mm Carton
Search Keywords: PCI5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:PCI-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:7318160060
-
COO:US
-
Supplier Standard Pack:
1 -
Type:Subminiature
-
Fuse Size:8.89 x 4.67 x 8.76 mm
-
Acting:Fast
-
Current Rating:5 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:400 V
-
Fuse Material:N/A
-
Mounting:Through Hole
Product Guides
+
-
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.