- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- PCH-5
Available Replacements
Alternative Packaging
ROHs Equivalent
Fuse Subminiature Fast Acting 5A 125V Radial 8.89 X 4.67 X 8.76mm Carton
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
Fuse Subminiature Fast Acting 5A 125V Radial 8.89 X 4.67 X 8.76mm Carton
Search Keywords: PCH5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:PCH-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:US
-
Supplier Standard Pack:
1 -
Type:Subminiature
-
Fuse Size:8.89 x 4.67 x 8.76 mm
-
Acting:Fast
-
Current Rating:5 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:400 V
-
Fuse Material:N/A
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is PCH-5 discontinued?
Yes, PCH-5 from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PCH-5?
The recommended replacement for PCH-5 is PCI-5 from Eaton Electronics / Bussmann, available from OnlineComponents.com.
Is PCH-5 RoHS compliant?
No, PCH-5 is not RoHS compliant.
What is the lead time for PCH-5?
The standard lead time for PCH-5 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
-
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.