- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- MFBM1V2012-300-R
MFBM1V2012-300-R
Eaton Electronics / Bussmann
Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 6A 0.01Ohm DCR 0805 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 6A 0.01Ohm DCR 0805 T/R
Search Keywords: MFBM1V2012300R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MFBM1V2012-300-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42,330
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
4,000
$0.0133
8,000
$0.0121
12,000
$0.0117
28,000
$0.0114
52,000
$0.0114
100,000
$0.0113
152,000
$0.0111
252,000 +
$0.0111
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT