- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BK/HMK
BK/HMK
Eaton Electronics / Bussmann
CARTRIDGE IN LINE FUSE HOLDER, 30A, 32V; ; 32V; Fuse Holder Type: Cartridge In Line Holder; Current: 30A;
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
CARTRIDGE IN LINE FUSE HOLDER, 30A, 32V; ; 32V; Fuse Holder Type: Cartridge In Line Holder; Current: 30A;
Search Keywords: BKHMK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/HMK
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536908585
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Ships today, if you order in
Buy all 33 in-stock or the regular minimum order quantity of 100
Stock lot only:
33
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$8.855
100
$8.050
200
$7.650
400
$7.260
800 +
$6.900
Click for Quote
Log in
to unlock special pricing