- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BK/HBV-I-R
BK/HBV-I-R
Eaton Electronics / Bussmann
Fuse Holder Body - Vert PCB Mnt w/ Stability Pins - Order Fuse Carrier Separately
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Holder Body - Vert PCB Mnt w/ Stability Pins - Order Fuse Carrier Separately
Search Keywords: BKHBVIR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/HBV-I-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fuse Holder
-
Mounting:Through Hole
-
Termination Type:Pin
-
Current Rating:12A@CSA,16A@UL,10A@SEMKO,6.3A@VDE
-
Voltage Rating:250 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,083
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$10.26
25
$10.14
50
$10.04
100
$9.99
300
$9.94
500
$9.89
1,000 +
$9.84
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT