- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BK/HBH-R
BK/HBH-R
Eaton Electronics / Bussmann
Fuse Holder Body - Horizontal PCB Mount - Order Fuse Carrier Separately
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bulk Packaging
Description
+
Fuse Holder Body - Horizontal PCB Mount - Order Fuse Carrier Separately
Search Keywords: BKHBHR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/HBH-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fuse Holder
-
Mounting:Through Hole
-
Termination Type:Pin
-
Current Rating:12A@CSA,16A@UL,10A@SEMKO
-
Voltage Rating:250 V
Product Guides
+
-
This product is discontinued, but still in stock.
-
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,074
Ships today, if you order in
Minimum Order Quantity:
50