- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BK/HBH
BK/HBH
Eaton Electronics / Bussmann
Fuse Holder Body - Horizontal PCB Mount - Order Fuse Carrier Separately
Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/HBH
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Holder
-
Mounting:Through Hole
-
Termination Type:Pin
-
Current Rating:12A@CSA,16A@UL,10A@SEMKO
-
Voltage Rating:250 V
-
This product is discontinued, but still in stock.
-
-