Available Replacements
Alternative Packaging
GMA-1.6-R
GMA-1.6-R

Eaton Electronics / Bussmann

有存货: 1,775

起订量: 10

VIEW PRODUCT
Non-RoHS Equivalent
BK/GMA-1.6A
BK/GMA-1.6A

Eaton Electronics / Bussmann

有存货: 10,269

起订量: 100

VIEW PRODUCT
Image is representational - see mfr. specs

Fuse Miniature Fast Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Bulk 包装
Certificate of Compliance Guarantee
描述 +
Fuse Miniature Fast Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords: BKGMA16R
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Eaton Electronics / Bussmann
  • 部件编号:
    BK/GMA-1.6-R
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100020
  • COO:
    CN
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Miniature
  • Fuse Size:
    5 x 20 mm
  • Acting:
    Fast
  • Current Rating:
    1.6 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
  • Mounting:
    Holder
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
100
多个:
100
12 Weeks 可以发货 8/28/26
缺货订单
PRICE (USD)
数量
Unit Price
100
$1.72
200
$1.63
400
$1.55
800 +
$1.48
Click for Quote
Log in 解锁特价

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!