- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BK/FBM
BK/FBM
Eaton Electronics / Bussmann
Fuse Carrier (Cap/Knob) for 5 x 20mm. Use w/HBH, HBV, HBW Fuse Holders
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Carrier (Cap/Knob) for 5 x 20mm. Use w/HBH, HBV, HBW Fuse Holders
Search Keywords: BKFBM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/FBM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fuse Holder
-
Mounting:Through Hole
-
Termination Type:Pin
-
Current Rating:N/A
-
Voltage Rating:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$5.20
50
$4.28
100
$4.10
300
$3.94
500
$3.78
1,000
$2.17
2,500
$2.12
5,000 +
$2.02
Click for Quote
Log in
to unlock special pricing